Parametric results for: 82J1D-B20-S15 under Variable Resistors

Filter Your Search

21 - 30 of 17,805,062 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PT10LH01501A2020S
Amphenol Piher
$0.1677 Yes Active 500 Ω 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LH01252A2020S
Amphenol Piher
$0.1677 Yes Active 2.5 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LH01503A2020S
Amphenol Piher
$0.1677 Yes Active 50 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LV10254A2020S
Amphenol Piher
$0.1677 Yes Active 250 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 6 mm 10.3 mm 10 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LH01504A2020S
Amphenol Piher
$0.1677 Yes Active 500 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LH01254A2020S
Amphenol Piher
$0.1678 Yes Active 250 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LH01101A2020S
Amphenol Piher
$0.1709 Yes Active 100 Ω 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LH01105A2020S
Amphenol Piher
$0.1709 Yes Active 1 MΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
1630478-8
TE Connectivity
$0.1722 Yes Yes Obsolete 2.2 MΩ 20 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO HORIZONTAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD compliant EAR99 8533.40.80.70 ROHS COMPLIANT
3306K-1-502
Bourns Inc
$0.1745 Yes Yes Active 5 kΩ 25 % 200 mW THROUGH HOLE MOUNT Radial 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 100 V e3 100 °C -25 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 215 deg MATTE TIN OVER NICKEL FLAT 8.4 mm 6.81 mm 4.5 mm BOURNS INC compliant EAR99 8533.40.80.50 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT Bourns