Parametric results for: 2019新版征信报告多久更新一次(代制作办理+++... under Variable Resistors

Filter Your Search

11 - 20 of 17,805,062 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1630478-5
TE Connectivity
$0.1287 Yes Yes Obsolete 1 MΩ 20 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO HORIZONTAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.40.80.70
1-1630478-0
TE Connectivity
$0.1287 Yes Yes Obsolete 220 kΩ 20 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO HORIZONTAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.40.80.70 TE Connectivity
1-1630480-7
TE Connectivity
$0.1287 Yes Yes Obsolete 4.7 MΩ 30 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO VERTICAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.40.80.70
1630478-7
TE Connectivity
$0.1287 Yes Yes Obsolete 220 Ω 20 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO HORIZONTAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD , compliant EAR99 8533.40.80.70
TC33X-2-503E
Bourns Inc
$0.1531 Yes Yes Active 50 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC SMT, 1215 compliant EAR99 Bourns
PT10LV10505A3030S
Amphenol Piher
$0.1576 Yes Active 5 MΩ 30 % 150 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 6 mm 10.3 mm 10 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
TC33X-1-104E
Bourns Inc
$0.1581 Yes Yes Active 100 kΩ 25 % 150 mW 1515 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.7 mm BOURNS INC ROHS COMPLIANT compliant Bourns
TC33X-1-103E
Bourns Inc
$0.1581 Yes Yes Active 10 kΩ 25 % 150 mW 1515 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN OVER NICKEL WRAPAROUND 1.2 mm 3.8 mm 3.7 mm BOURNS INC SMT, 1215 compliant Bourns
1630479-8
TE Connectivity
$0.1662 Yes Yes Obsolete 100 kΩ 20 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO HORIZONTAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.40.80.70 TE Connectivity
PT10LH01501A2020S
Amphenol Piher
$0.1677 Yes Active 500 Ω 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70