Parametric results for: 2019欧洲旅游需要存款证明[快/速/制/造+V:... under Variable Resistors

Filter Your Search

51 - 60 of 17,805,062 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PT6KH103A2020
Amphenol Piher
$0.1903 Yes Active 10 kΩ 20 % 100 mW THROUGH HOLE MOUNT LINEAR POTENTIOMETER CARBON FILM SCREW 40 °C NO 70 °C -25 °C HORIZONTAL 1 3 1 CIRCULAR PACKAGE BULK FLAT NACESA GROUP / PIHER INTERNATIONAL CORP , compliant EAR99 8533.40.80.70
PT10MV10252A2020S
Amphenol Piher
$0.1909 Yes Active 2.5 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 6 mm 10.3 mm 10 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
3306F-1-502
Bourns Inc
$0.1958 Yes Yes Active 5 kΩ 25 % 200 mW THROUGH HOLE MOUNT Radial 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 100 V e3 100 °C -25 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 215 deg MATTE TIN OVER NICKEL FLAT 7.62 mm 8.1 mm 6.81 mm BOURNS INC 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT compliant EAR99 8533.40.80.50 Bourns
SMUB504PET
Ohmite Mfg Co
$0.1965 Yes Active TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown EAR99 Ohmite
SMUB201PET
Ohmite Mfg Co
$0.1965 Yes Active TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown EAR99 Ohmite
SMUB204PET
Ohmite Mfg Co
$0.1965 Yes Active TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown EAR99 Ohmite
SMUB500PET
Ohmite Mfg Co
$0.1965 Yes Active TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown EAR99 Ohmite
PT6KH254A2020
Amphenol Piher
$0.1968 Active 250 kΩ 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 3.3 mm PIHER SENSORS AND CONTROLS SA unknown
TC33X-2-502E
Bourns Inc
$0.1995 Yes Yes Active 5 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns
3306F-1-503
Bourns Inc
$0.2034 Yes Yes Active 50 kΩ 25 % 200 mW THROUGH HOLE MOUNT Radial 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 100 V e3 100 °C -25 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 215 deg MATTE TIN OVER NICKEL FLAT 7.62 mm 8.1 mm 6.81 mm BOURNS INC 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT compliant EAR99 8533.40.80.50 Bourns