Filter Your Search
1 - 8 of 8 results
|
3386S-1-402
Bourns Inc
|
$1.4600 | No | Active | 4 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e0 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | TIN LEAD | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | not_compliant | |||||||||||||
|
D12K4K0E
Ohmite Mfg Co
|
$9.9226 | Yes | Yes | Active | 4 kΩ | 10 % | 12 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 565 V | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | LUG | 7.94 mm | 44.4 mm | OHMITE MANUFACTURING CO | compliant | ROHS COMPLIANT | EAR99 | 8533.31.00.00 | |||||||||||||||||
|
D12K4K0
Ohmite Mfg Co
|
$11.9347 | No | No | Active | 4 kΩ | 10 % | 12 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 565 V | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | LUG | 7.94 mm | 44.4 mm | OHMITE MANUFACTURING CO | compliant | Radial, | EAR99 | 8533.31.00.00 | |||||||||||||||
|
43C2-4000
Honeywell Sensing and Control / Clarostat
|
Check for Price | Obsolete | 4 kΩ | 10 % | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | 43 | 40 °C | NO | 105 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | CLAROSTAT SENSORS AND CONTROLS INC | unknown | 1 1/8 INCH, CIRCULAR, 3 PINS | |||||||||||||||||||||||
|
43C14K
Honeywell Sensing and Control
|
Check for Price | Active | 4 kΩ | 5 % | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | 105 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||||||||||
|
F214K020%C
Vishay Intertechnologies
|
Check for Price | Obsolete | 4.02 kΩ | 3 Terminals | POTENTIOMETER | WIRE WOUND | F21 | F21 | 235 °C | -50 °C | 36.5 mm | 78 mm | 24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
VW4K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 4 kΩ | 10 % | 5 W | Panel Mount | POTENTIOMETER | WIRE WOUND | VW | 105 °C | -30 °C | Rotary | 305 deg | 20.269 mm | 11.43 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||
|
3386S-1-402LF
Bourns Inc
|
Check for Price | Yes | Active | 4 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | TIN | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | compliant | Bourns |