Filter Your Search
1 - 10 of 25 results
|
D50K4R0
Ohmite Mfg Co
|
$18.5156 | No | No | Active | 4 Ω | 10 % | 50 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 1.625 kV | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | LUG | 14.3 mm | 101.6 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | ||||||||
|
D50K4R0E
Ohmite Mfg Co
|
$19.0731 | Yes | Yes | Active | 4 Ω | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 1.625 kV | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | LUG | 14.3 mm | 101.6 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | Radial, | Ohmite | ||||||||
|
D100K4R0E
Ohmite Mfg Co
|
$27.3444 | Yes | Yes | Active | 4 Ω | 10 % | 100 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 2.845 kV | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | LUG | 19.1 mm | 165.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | Radial, | Ohmite | ||||||||
|
D75K4R0E
Ohmite Mfg Co
|
$27.5119 | Yes | Yes | Active | 4 Ω | 10 % | 75 W | PANEL MOUNT | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAMEPROOF | 25 °C | NO | 350 °C | 1 | 3 | TUBULAR PACKAGE | LUG | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | ROHS COMPLIANT | ||||||||||||||
|
D75K4R0
Ohmite Mfg Co
|
$27.5595 | No | Active | 4 Ω | 10 % | 75 W | Radial | POTENTIOMETER | WIRE WOUND | 2.625 kV | Vitreous Enamelled | 14.3 mm | 152.4 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | ||||||||||||||||||||||
|
D100K4R0
Ohmite Mfg Co
|
$28.9527 | No | No | Active | 4 Ω | 10 % | 100 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 2.845 kV | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | LUG | 19.1 mm | 165.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | ||||||||
|
D175K4R0E
Ohmite Mfg Co
|
$39.6919 | Yes | Yes | Active | 4 Ω | 10 % | 175 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 3.595 kV | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | LUG | 28.6 mm | 215.9 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | ROHS COMPLIANT | |||||||||
|
D225K4R0E
Ohmite Mfg Co
|
$44.0023 | Yes | Yes | Active | 4 Ω | 10 % | 225 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 4.595 kV | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | LUG | 28.6 mm | 266.7 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | ROHS COMPLIANT | Ohmite | ||||||||
|
D225K4R0
Ohmite Mfg Co
|
$44.7619 | No | No | Active | 4 Ω | 10 % | 225 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 4.595 kV | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | LUG | 28.6 mm | 266.7 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | ||||||||
|
RPS4R0E
Ohmite Mfg Co
|
$89.7265 | Yes | Yes | Active | 4 Ω | 10 % | 225 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Open Core | 1 | 3 | 1 | CIRCULAR PACKAGE | 310 deg | LUG | 127 mm | 53.98 mm | OHMITE MANUFACTURING CO | compliant | ROHS COMPLIANT |