Filter Your Search
1 - 10 of 1,297,080 results
|
PVZ3A105C01R00
Murata Manufacturing Co Ltd
|
$0.1214 | Yes | Yes | Obsolete | 1 MΩ | 30 % | 100 mW | 1312 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | e4 | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 230 deg | Gold (Au) | J BEND | 1.85 mm | 3.2 mm | 3.1 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | |||||
|
72PTR1MEGLF
TT electronics / BI Technologies
|
$0.1613 | Yes | Active | 1 MΩ | 10 % | 500 mW | 3838 | Panel Mount | 100 ppm/°C | TRIMMER | CERMET | 200 V | e3 | 125 °C | -55 °C | Trimmer Pot | Box | 244 deg | TIN | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||||||||||||||||
|
PT10LH01105A2020S
Amphenol Piher
|
$0.1620 | Yes | Active | 1 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
TC33X-2-105E
Bourns Inc
|
$0.2206 | Yes | Yes | Active | 1 MΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | SMT, 1215 | compliant | EAR99 | Bourns | |||||||
|
CB10LH105M
TE Connectivity
|
$0.2219 | Yes | Yes | Obsolete | 1 MΩ | 20 % | 150 mW | 3920 | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | 150 V | 70 °C | -25 °C | HORIZONTAL | Flame Retardant | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | FLAT | 3.5 mm | 10.8 mm | 9.8 mm | 5 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | ||||||||||
|
3319P-1-105
Bourns Inc
|
$0.2275 | Yes | No | Obsolete | 1 MΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 1000 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 70 °C | NO | 200 V | e3 | 100 °C | -25 °C | VERTICAL | Open Frame | 1 | 3 | 1 | BULK | 235 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 6.35 mm | 11 mm | 9 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Bourns | |||||||
|
201XR105B
CTS Corporation
|
$0.2523 | Yes | Yes | Obsolete | 1 MΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON COMPOSITION | SCREW | 55 °C | NO | 350 V | 100 °C | 55 °C | VERTICAL | Miniature Size | 3 | 1 | CIRCULAR PACKAGE | 260 deg | SNAP-IN | 15.08 mm | 4.98 mm | CTS CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.70 | |||||||||||||
|
1-1630481-0
TE Connectivity
|
$0.2831 | Yes | Yes | Obsolete | 1 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||
|
3306K-1-105
Bourns Inc
|
$0.3035 | Yes | Yes | Active | 1 MΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | MATTE TIN | FLAT | 8.4 mm | 6.81 mm | 4.5 mm | BOURNS INC | 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||||
|
CB10LV105M
TE Connectivity
|
$0.3051 | Yes | Yes | Obsolete | 1 MΩ | 20 % | 150 mW | 4339 | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | 150 V | 70 °C | -25 °C | VERTICAL | Flame Retardant | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | FLAT | 3.5 mm | 5 mm | 11 mm | 9.8 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity |