Filter Your Search
1 - 10 of 271,371 results
|
3386F-1-153LF
Bourns Inc
|
$0.8750 | Yes | Active | 15 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | Tin (Sn) | WIRE | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | compliant | Bourns | |||||||||||||
|
3386F-1-153
Bourns Inc
|
$1.4600 | No | Active | 15 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e0 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | TIN LEAD | WIRE | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | not_compliant | Bourns | |||||||||||||
|
3386G-1-153
Bourns Inc
|
$1.5800 | No | Active | 15 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e0 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | TIN LEAD | WIRE | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | not_compliant | Bourns | |||||||||||||
|
RV4NAYSD153A
Precision Electronics Corporation
|
$6.6822 | Yes | Yes | Contact Manufacturer | 15 kΩ | 10 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | RV4NAYSD (LINEAR) | 500 V | e4 | MIL-R-94 | 125 °C | -65 °C | Hot Molded | 314 deg | GOLD | 1.12 mm | 536 µm | PRECISION ELECTRONICS CORP | unknown | |||||||||||||||||||||||||
|
RV4LAYSA153A
Precision Electronics Corporation
|
$6.9962 | Yes | Yes | Contact Manufacturer | 15 kΩ | 10 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | RV4(LINEAR) | 500 V | e4 | MIL-R-94 | 125 °C | -65 °C | Precision | Gold (Au) | 28.448 mm | 13.614 mm | PRECISION ELECTRONICS CORP | unknown | Panel Mount, | |||||||||||||||||||||||||
|
D25K15KE
Ohmite Mfg Co
|
$13.8417 | Yes | Yes | Active | 15 kΩ | 10 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 625 V | e1 | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | ROHS COMPLIANT | EAR99 | 8533.39.00.80 | ||||||||||||||||
|
D25K15K
Ohmite Mfg Co
|
$14.1259 | No | No | Active | 15 kΩ | 10 % | 25 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 625 V | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | Radial, | EAR99 | 8533.39.00.80 | ||||||||||||||||
|
D50K15KE
Ohmite Mfg Co
|
$17.7772 | Yes | Yes | Active | 15 kΩ | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 1.625 kV | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | LUG | 14.3 mm | 101.6 mm | OHMITE MANUFACTURING CO | compliant | Ohmite | ROHS COMPLIANT | EAR99 | 8533.39.00.80 | |||||||||||||||||
|
D50K15K
Ohmite Mfg Co
|
$18.4114 | No | No | Active | 15 kΩ | 10 % | 50 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 1.625 kV | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | LUG | 14.3 mm | 101.6 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | |||||||||||||||||
|
CMU1531E
Ohmite Mfg Co
|
$19.4011 | Yes | Yes | Obsolete | 15 kΩ | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | SHAFT | CMU | 70 °C | NO | 120 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | OHMITE MANUFACTURING CO | unknown | , | EAR99 |