Filter Your Search
1 - 10 of 205 results
|
D25K75RE
Ohmite Mfg Co
|
$12.6778 | Yes | Yes | Active | 75 Ω | 10 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 625 V | e1 | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.39.00.80 | |||||||
|
D12K75RE
Ohmite Mfg Co
|
$14.2359 | Yes | Yes | Active | 75 Ω | 10 % | 12 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 565 V | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | LUG | 7.94 mm | 44.4 mm | OHMITE MANUFACTURING CO | Radial, | compliant | EAR99 | 8533.31.00.00 | Ohmite | ||||||||
|
D50K75RE
Ohmite Mfg Co
|
$15.1131 | Yes | Yes | Active | 75 Ω | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 1.625 kV | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | LUG | 14.3 mm | 101.6 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.39.00.80 | Ohmite | ||||||||
|
D25K75R
Ohmite Mfg Co
|
$15.9487 | No | No | Active | 75 Ω | 10 % | 25 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 625 V | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | ||||||||
|
D50K75R
Ohmite Mfg Co
|
$17.0027 | No | No | Active | 75 Ω | 10 % | 50 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 1.625 kV | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | LUG | 14.3 mm | 101.6 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | Ohmite | |||||||
|
D12K75R
Ohmite Mfg Co
|
$20.4942 | No | No | Active | 75 Ω | 10 % | 12 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 565 V | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | LUG | 7.94 mm | 44.4 mm | OHMITE MANUFACTURING CO | Radial, | compliant | EAR99 | 8533.31.00.00 | |||||||
|
RHS75RE
Ohmite Mfg Co
|
$79.6553 | Yes | Yes | Active | 75 Ω | 10 % | 25 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Open Core | 1 | 3 | 1 | CIRCULAR PACKAGE | 300 deg | LUG | 39.62 mm | 34.93 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite | |||||||||||
|
RES75RE
Ohmite Mfg Co
|
$79.6922 | Yes | Yes | Active | 75 Ω | 10 % | 12.5 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Open Core | 1 | 3 | 1 | CIRCULAR PACKAGE | 300 deg | LUG | 22.23 mm | 17.46 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite | |||||||||||
|
RHL75RE
Ohmite Mfg Co
|
$92.6904 | Yes | Yes | Active | 75 Ω | 10 % | 25 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Open Core | 1 | 3 | 1 | CIRCULAR PACKAGE | 300 deg | LUG | 39.62 mm | 34.93 mm | OHMITE MANUFACTURING CO | Panel Mount, | unknown | ||||||||||||
|
REL75RE
Ohmite Mfg Co
|
$102.0401 | Yes | Yes | Active | 75 Ω | 10 % | 12.5 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Open Core | 1 | 3 | 1 | CIRCULAR PACKAGE | 300 deg | LUG | 22.23 mm | 17.46 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant |