Filter Your Search
1 - 10 of 158 results
|
F214K320%C
Vishay Intertechnologies
|
Check for Price | Obsolete | 4.32 kΩ | 3 Terminals | POTENTIOMETER | WIRE WOUND | F21 | F21 | 235 °C | -50 °C | 36.5 mm | 78 mm | 24 mm | VISHAY INTERTECHNOLOGY INC | 3 Terminals, | unknown | EAR99 | ||||||||||||||||||||||
|
MAN1304K3JH
TE Connectivity
|
Check for Price | Active | 4.3 kΩ | 5 % | 175 W | Panel Mount | POTENTIOMETER | WIRE WOUND | 200 °C | -55 °C | Vitreous Enamelled | 32 mm | 152 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
MAN1304K3J
TE Connectivity
|
Check for Price | Active | 4.3 kΩ | 5 % | 175 W | Panel Mount | POTENTIOMETER | WIRE WOUND | 200 °C | -55 °C | Vitreous Enamelled | 32 mm | 152 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
RXG1-T-240W4K3+-5%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 4.3 kΩ | 5 % | 240 W | Radial | 250 ppm/°C | POTENTIOMETER | WIRE WOUND | 155 °C | -55 °C | Tubular | TUBULAR PACKAGE | 20 mm | 50 mm | 220 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | ||||||||||||||||||||
|
T3540S082432
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 4.3 kΩ | 5 % | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | 70 °C | NO | 125 °C | -55 °C | HORIZONTAL | 1 | 3 | 10 | CIRCULAR PACKAGE | LUG | TOKYO COSMOS ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.31.00.00 | ||||||||||||
|
RXG1-T-750W4K3+-5%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 4.3 kΩ | 5 % | 750 W | Radial | 250 ppm/°C | POTENTIOMETER | WIRE WOUND | 155 °C | -55 °C | Tubular | TUBULAR PACKAGE | 67 mm | 610 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | |||||||||||||||||||||
|
DSR700W4.3KOHMJN
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 4.3 kΩ | 5 % | 700 W | Chassis Mount | 200 ppm/°C | POTENTIOMETER | WIRE WOUND | DSR700W(J TOL) | Tubular | TUBULAR PACKAGE | 100 mm | 530 mm | 50 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | ||||||||||||||||||||||
|
MA90S4K3JH
TE Connectivity
|
Check for Price | Active | 4.3 kΩ | 5 % | 125 W | Panel Mount | POTENTIOMETER | WIRE WOUND | 200 °C | -55 °C | Vitreous Enamelled | 32 mm | 102 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
DSR200W4.3KOHMJN
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 4.3 kΩ | 5 % | 200 W | Chassis Mount | 200 ppm/°C | POTENTIOMETER | WIRE WOUND | DSR200W(J TOL) | Tubular | TUBULAR PACKAGE | 35 mm | 274 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | |||||||||||||||||||||||
|
DSR500W4.3KOHMJ2
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 4.3 kΩ | 5 % | 500 W | Chassis Mount | 200 ppm/°C | POTENTIOMETER | WIRE WOUND | DSR500W(J TOL) | Tubular | TUBULAR PACKAGE | 100 mm | 400 mm | 50 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant |