Filter Your Search
11 - 20 of 17,805,062 results
|
1630478-5
TE Connectivity
|
$0.1287 | Yes | Yes | Obsolete | 1 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
1-1630478-0
TE Connectivity
|
$0.1287 | Yes | Yes | Obsolete | 220 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||||||||
|
1-1630480-7
TE Connectivity
|
$0.1287 | Yes | Yes | Obsolete | 4.7 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
1630478-7
TE Connectivity
|
$0.1287 | Yes | Yes | Obsolete | 220 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
TC33X-2-503E
Bourns Inc
|
$0.1531 | Yes | Yes | Active | 50 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | SMT, 1215 | compliant | EAR99 | Bourns | |||||
|
PT10LV10505A3030S
Amphenol Piher
|
$0.1576 | Yes | Active | 5 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
TC33X-1-103E
Bourns Inc
|
$0.1581 | Yes | Yes | Active | 10 kΩ | 25 % | 150 mW | 1515 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.8 mm | 3.7 mm | BOURNS INC | SMT, 1215 | compliant | Bourns | ||||||
|
TC33X-1-104E
Bourns Inc
|
$0.1581 | Yes | Yes | Active | 100 kΩ | 25 % | 150 mW | 1515 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.8 mm | 3.7 mm | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | ||||||
|
1630479-8
TE Connectivity
|
$0.1662 | Yes | Yes | Obsolete | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||||||||
|
PT10LH01501A2020S
Amphenol Piher
|
$0.1677 | Yes | Active | 500 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 |