Filter Your Search
31 - 40 of 1,311,552 results
|
PTV09A-2020S-B503
Bourns Inc
|
$0.5400 | Yes | Yes | Active | 50 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 15.5 mm | 9.7 mm | 9.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | |||||||||||
|
RK12L123000E
Alps Alpine Co Ltd
|
$0.5860 | Yes | Transferred | 50 kΩ | 20 % | 50 mW | PCB Mount | POTENTIOMETER | 70 °C | -10 °C | Snap-In | 300 deg | SNAP-IN | 13 mm | 33.5 mm | 15.5 mm | ALPS ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||
|
3362W-1-503LF
Bourns Inc
|
$0.6375 | Yes | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.88 mm | BOURNS INC | compliant | Bourns | 1/4 INCH, SQUARE, 3 PINS | ||||||||
|
T73XX503KT20
Vishay Intertechnologies
|
$0.6421 | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 158.1 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | RECTANGULAR PACKAGE | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||
|
3362P-1-503LF
Bourns Inc
|
$0.6555 | Yes | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | Bourns | 1/4 INCH, SQUARE, 3 PINS | ||||||
|
3362S-1-503LF
Bourns Inc
|
$0.6823 | Yes | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.88 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | Bourns | PCB Mount, 2628 | ||||||
|
416XA503P
TE Connectivity
|
$0.6844 | Yes | Yes | Obsolete | 50 kΩ | 0.25 % | 200 mW | THROUGH HOLE MOUNT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.40.80.50 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
416PA503M
TE Connectivity
|
$0.6844 | Yes | Obsolete | 50 kΩ | 0.25 % | 200 mW | THROUGH HOLE MOUNT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.40.80.50 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||
|
PDB12-H4251-503BF
Bourns Inc
|
$0.6850 | Yes | Active | 50 kΩ | 20 % | 80 mW | Panel Mount | POTENTIOMETER | CARBON | 150 V | e3 | Rotary | 300 deg | TIN | 12.4 mm | 8.7 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | |||||||||||||||||||||||||
|
PDB12-G2251-503BF
Bourns Inc
|
$0.6850 | Yes | Active | 50 kΩ | 20 % | 80 mW | THROUGH HOLE MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CARBON FILM | SHAFT | NO | 150 V | e3 | 50 °C | -10 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | RECTANGULAR PACKAGE | 300 deg | TIN | FLAT | 12.4 mm | 10.5 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | ROHS COMPLIANT |