Parametric results for: p083n-171s2ccr5k under Variable Resistors

Filter Your Search

31 - 40 of 17,805,062 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PT10LV10101A2020S
Amphenol Piher
$0.1778 Yes Active 100 Ω 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 6 mm 10.3 mm 10 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
CB10LH103M
TE Connectivity
$0.1781 Yes Yes Obsolete 10 kΩ 20 % 150 mW 3920 THROUGH HOLE MOUNT PCB Mount 500 ppm/°C LINEAR TRIMMER CARBON FILM SCREW NO 150 V 70 °C -25 °C HORIZONTAL Flame Retardant 3 1 RECTANGULAR PACKAGE 240 deg FLAT 3.5 mm 10.8 mm 9.8 mm 5 mm TE CONNECTIVITY LTD compliant EAR99 8533.40.80.70 ROHS COMPLIANT TE Connectivity
CB10LV474M
TE Connectivity
$0.1781 Yes Yes Obsolete 470 kΩ 20 % 150 mW 4339 THROUGH HOLE MOUNT PCB Mount 500 ppm/°C LINEAR TRIMMER CARBON FILM SCREW NO 150 V 70 °C -25 °C VERTICAL Flame Retardant 3 1 RECTANGULAR PACKAGE 240 deg FLAT 3.5 mm 5 mm 11 mm 9.8 mm TE CONNECTIVITY LTD compliant EAR99 8533.40.80.70 ROHS COMPLIANT TE Connectivity
1630480-7
TE Connectivity
$0.1781 Yes Yes Obsolete 220 Ω 20 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO VERTICAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD compliant EAR99 8533.40.80.70 ,
CB10LV472M
TE Connectivity
$0.1781 Yes Yes Obsolete 4.7 kΩ 20 % 150 mW 4339 THROUGH HOLE MOUNT PCB Mount 500 ppm/°C LINEAR TRIMMER CARBON FILM SCREW NO 150 V 70 °C -25 °C VERTICAL Flame Retardant 3 1 RECTANGULAR PACKAGE 240 deg FLAT 3.5 mm 5 mm 11 mm 9.8 mm TE CONNECTIVITY LTD compliant EAR99 8533.40.80.70 PCB Mount, 4339 TE Connectivity
3306W-1-501
Bourns Inc
$0.1806 Yes Yes Active 500 Ω 25 % 200 mW THROUGH HOLE MOUNT Radial 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 100 V e3 100 °C -25 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 215 deg MATTE TIN OVER NICKEL FLAT 8.4 mm 6.81 mm 4.5 mm BOURNS INC compliant EAR99 8533.40.80.50 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT Bourns
PT6KH252A2020
Amphenol Piher
$0.1822 Active 2.5 kΩ 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 3.3 mm PIHER SENSORS AND CONTROLS SA unknown EAR99 8533.40.80.70
PT6KH503A2020
Amphenol Piher
$0.1850 Active 50 kΩ 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 3.3 mm PIHER SENSORS AND CONTROLS SA unknown
PT6KV501A2020
Amphenol Piher
$0.1864 Yes Active POTENTIOMETER PIHER SENSORS AND CONTROLS SA compliant
201XR105B
CTS Corporation
$0.1870 Yes Yes Obsolete 1 MΩ 20 % 250 mW THROUGH HOLE MOUNT PCB Mount LINEAR TRIMMER CARBON COMPOSITION SCREW 55 °C NO 350 V 100 °C 55 °C VERTICAL Miniature Size 3 1 CIRCULAR PACKAGE 260 deg SNAP-IN 15.08 mm 4.98 mm CTS CORP compliant EAR99 8533.40.80.70 PCB Mount,