Filter Your Search
21 - 30 of 17,805,062 results
|
PT10LH01503A2020S
Amphenol Piher
|
$0.1680 | Yes | Active | 50 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | |||||||||
|
PT10LV10254A2020S
Amphenol Piher
|
$0.1680 | Yes | Active | 250 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
PT10LH01504A2020S
Amphenol Piher
|
$0.1680 | Yes | Active | 500 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
PT10LH01254A2020S
Amphenol Piher
|
$0.1681 | Yes | Active | 250 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
PT10LH01101A2020S
Amphenol Piher
|
$0.1710 | Yes | Active | 100 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | |||||||||
|
PT10LH01105A2020S
Amphenol Piher
|
$0.1710 | Yes | Active | 1 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
1630478-8
TE Connectivity
|
$0.1713 | Yes | Yes | Obsolete | 2.2 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.40.80.70 | ROHS COMPLIANT | ||||||||||||||||||||
|
3306K-1-502
Bourns Inc
|
$0.1745 | Yes | Yes | Active | 5 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | MATTE TIN OVER NICKEL | FLAT | 8.4 mm | 6.81 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | Bourns | ||||
|
CB10LH103M
TE Connectivity
|
$0.1772 | Yes | Yes | Obsolete | 10 kΩ | 20 % | 150 mW | 3920 | THROUGH HOLE MOUNT | PCB Mount | 500 ppm/°C | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | 150 V | 70 °C | -25 °C | HORIZONTAL | Flame Retardant | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | FLAT | 3.5 mm | 10.8 mm | 9.8 mm | 5 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.40.80.70 | ROHS COMPLIANT | TE Connectivity | |||||||
|
CB10LV474M
TE Connectivity
|
$0.1772 | Yes | Yes | Obsolete | 470 kΩ | 20 % | 150 mW | 4339 | THROUGH HOLE MOUNT | PCB Mount | 500 ppm/°C | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | 150 V | 70 °C | -25 °C | VERTICAL | Flame Retardant | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | FLAT | 3.5 mm | 5 mm | 11 mm | 9.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.40.80.70 | ROHS COMPLIANT | TE Connectivity |