Parametric results for: 450GT28R253A4S under Variable Resistors

Filter Your Search

51 - 60 of 17,805,060 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMUA504PET
Ohmite Mfg Co
$0.2074 Yes Obsolete TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO CHIP unknown Ohmite
SMUA503PET
Ohmite Mfg Co
$0.2074 Yes Obsolete TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO CHIP unknown Ohmite
SMUA204PET
Ohmite Mfg Co
$0.2074 Yes Active TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown Ohmite EAR99
SMUA104PET
Ohmite Mfg Co
$0.2080 Yes Active TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown Ohmite EAR99
SMUB503PET
Ohmite Mfg Co
$0.2092 Yes Active TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown Ohmite EAR99
3319P-1-105
Bourns Inc
$0.2216 Yes No Obsolete 1 MΩ 25 % 200 mW THROUGH HOLE MOUNT Radial 1000 ppm/°C LINEAR TRIMMER CARBON SCREW 70 °C NO 200 V e3 100 °C -25 °C VERTICAL Open Frame 1 3 1 BULK 235 deg Matte Tin (Sn) - with Nickel (Ni) barrier FLAT 6.35 mm 11 mm 9 mm BOURNS INC RADIAL LEADED compliant Bourns EAR99 8533.40.80.70
SMUB105PET
Ohmite Mfg Co
$0.2243 Yes Active TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown Ohmite EAR99
PT10LH01204A2020S
Amphenol Piher
$0.2323 Yes Active 200 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
TC33X-2-105E
Bourns Inc
$0.2326 Yes Yes Active 1 MΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC SMT, 1215 compliant Bourns EAR99
PT10LH01201A2020S
Amphenol Piher
$0.2333 Yes Active 200 Ω 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70