Parametric results for: 3682s-1 under Variable Resistors

Filter Your Search

21 - 30 of 17,805,060 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PT10LH01105A2020S
Amphenol Piher
$0.1665 Buy Yes Active 1 MΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LV10101A2020S
Amphenol Piher
$0.1730 Buy Yes Active 100 Ω 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 6 mm 10.3 mm 10 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
TC33X-2-103E
Bourns Inc
$0.1734 Buy Yes Yes Active 10 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN OVER NICKEL WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant EAR99 ROHS COMPLIANT Bourns
3306K-1-502
Bourns Inc
$0.1745 Buy Yes Yes Active 5 kΩ 25 % 200 mW THROUGH HOLE MOUNT Radial 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 100 V e3 100 °C -25 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 215 deg MATTE TIN OVER NICKEL FLAT 8.4 mm 6.81 mm 4.5 mm BOURNS INC compliant EAR99 8533.40.80.50 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT Bourns
PT6KH252A2020
Amphenol Piher
$0.1773 Buy Active 2.5 kΩ 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 3.3 mm PIHER SENSORS AND CONTROLS SA unknown EAR99 8533.40.80.70
PT6KH503A2020
Amphenol Piher
$0.1800 Buy Active 50 kΩ 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 3.3 mm PIHER SENSORS AND CONTROLS SA unknown PIHER
3306W-1-501
Bourns Inc
$0.1806 Buy Yes Yes Active 500 Ω 25 % 200 mW THROUGH HOLE MOUNT Radial 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 100 V e3 100 °C -25 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 215 deg MATTE TIN OVER NICKEL FLAT 8.4 mm 6.81 mm 4.5 mm BOURNS INC compliant EAR99 8533.40.80.50 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT Bourns
PT6KV501A2020
Amphenol Piher
$0.1815 Buy Yes Active POTENTIOMETER PIHER SENSORS AND CONTROLS SA compliant
PT6KV251A2020
Amphenol Piher
$0.1835 Buy Active 250 Ω 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 4 mm PIHER SENSORS AND CONTROLS SA unknown
PT6KH253A2020
Amphenol Piher
$0.1835 Buy Active 25 kΩ 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 3.3 mm PIHER SENSORS AND CONTROLS SA unknown EAR99 8533.40.80.70