Parametric results for: 3260W1201 under Variable Resistors

Filter Your Search

31 - 40 of 17,805,060 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PT6KH501A2020
Amphenol Piher
$0.1835 Active 500 Ω 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 3.3 mm PIHER SENSORS AND CONTROLS SA unknown PIHER
PT6KH502A2020
Amphenol Piher
$0.1835 Yes Active 5 kΩ 20 % 100 mW THROUGH HOLE MOUNT LINEAR POTENTIOMETER CARBON SCREW 40 °C NO 70 °C -25 °C HORIZONTAL 1 3 1 CIRCULAR PACKAGE BULK FLAT PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT6KH104A2020
Amphenol Piher
$0.1835 Yes Active POTENTIOMETER NACESA GROUP / PIHER INTERNATIONAL CORP compliant EAR99 ,
PT6KV254A2020
Amphenol Piher
$0.1835 Active 250 kΩ 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 4 mm PIHER SENSORS AND CONTROLS SA unknown
PT6KH102A2020
Amphenol Piher
$0.1835 Yes Active POTENTIOMETER PIHER SENSORS AND CONTROLS SA compliant
PT6KH103A2020
Amphenol Piher
$0.1835 Yes Active 10 kΩ 20 % 100 mW THROUGH HOLE MOUNT LINEAR POTENTIOMETER CARBON FILM SCREW 40 °C NO 70 °C -25 °C HORIZONTAL 1 3 1 CIRCULAR PACKAGE BULK FLAT NACESA GROUP / PIHER INTERNATIONAL CORP compliant EAR99 8533.40.80.70 ,
PT10MV10252A2020S
Amphenol Piher
$0.1840 Yes Active 2.5 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 6 mm 10.3 mm 10 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
201XR102B
CTS Corporation
$0.1870 Yes Yes Obsolete 1 kΩ 20 % 200 mW THROUGH HOLE MOUNT PCB Mount LINEAR TRIMMER CARBON COMPOSITION SCREW 55 °C NO 350 V 85 °C 55 °C VERTICAL Miniature Size 3 1 CIRCULAR PACKAGE 260 deg SNAP-IN 15.08 mm 4.98 mm CTS CORP compliant EAR99 8533.40.80.70 15 MM, 3 PINS, ROHS COMPLIANT
201XR105B
CTS Corporation
$0.1870 Yes Yes Obsolete 1 MΩ 20 % 250 mW THROUGH HOLE MOUNT PCB Mount LINEAR TRIMMER CARBON COMPOSITION SCREW 55 °C NO 350 V 100 °C 55 °C VERTICAL Miniature Size 3 1 CIRCULAR PACKAGE 260 deg SNAP-IN 15.08 mm 4.98 mm CTS CORP compliant EAR99 8533.40.80.70 PCB Mount,
201XR253B
CTS Corporation
$0.1870 Yes Yes Obsolete 25 kΩ 20 % 250 mW THROUGH HOLE MOUNT PCB Mount LINEAR TRIMMER CARBON COMPOSITION SCREW 55 °C NO 350 V 100 °C 55 °C HORIZONTAL Slotted Knob 3 1 CIRCULAR PACKAGE 260 deg SNAP-IN 15.08 mm 4.98 mm CTS CORP compliant EAR99 8533.40.80.70 15.08 MM, ROUND, 3 PINS