Filter Your Search
61 - 70 of 17,805,062 results
|
CB10LH471M
TE Connectivity
|
$0.2060 | Yes | Yes | Obsolete | 470 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||||||||
|
SMUA504PET
Ohmite Mfg Co
|
$0.2074 | Yes | Obsolete | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | |||||||||||||||||||||||||||||||||
|
SMUA104PET
Ohmite Mfg Co
|
$0.2074 | Yes | Active | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | |||||||||||||||||||||||||||||||||
|
SMUA503PET
Ohmite Mfg Co
|
$0.2074 | Yes | Obsolete | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | |||||||||||||||||||||||||||||||||
|
CB10LH474M
TE Connectivity
|
$0.2095 | Yes | Yes | Obsolete | 470 kΩ | 20 % | 150 mW | 3920 | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | 150 V | 70 °C | -25 °C | HORIZONTAL | Flame Retardant | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | FLAT | 3.5 mm | 10.8 mm | 9.8 mm | 5 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | ||||||||
|
TC33X-2-103E
Bourns Inc
|
$0.2135 | Yes | Yes | Active | 10 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | |||||
|
SMUB105PET
Ohmite Mfg Co
|
$0.2161 | Yes | Active | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | |||||||||||||||||||||||||||||||||
|
TC33X-2-104E
Bourns Inc
|
$0.2162 | Yes | Yes | Active | 100 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | |||||
|
3319P-1-105
Bourns Inc
|
$0.2216 | Yes | No | Obsolete | 1 MΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 1000 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 70 °C | NO | 200 V | e3 | 100 °C | -25 °C | VERTICAL | Open Frame | 1 | 3 | 1 | BULK | 235 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 6.35 mm | 11 mm | 9 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Bourns | |||||
|
CB10LH221M
TE Connectivity
|
$0.2219 | Yes | Yes | Obsolete | 220 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity |