Filter Your Search
1 - 10 of 1,150 results
|
T63YB504KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 500 kΩ | 10 % | 130 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | e3 | CECC41000 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 14 | RECTANGULAR PACKAGE | TUBE | 5040 deg | MATTE TIN | WIRE | 450 µm | 4 mm | 6.8 mm | 6.8 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2720 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
T93YA224KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 220 kΩ | 10 % | 280 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | e3 | CECC41000 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||
|
T93YA504KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 500 kΩ | 10 % | 125 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||
|
TS4YJ205MR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2 MΩ | 20 % | 250 mW | 1818 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 210 deg | Tin (Sn) | J BEND | 2.55 mm | 4.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1818 | compliant | EAR99 | 8533.40.80.50 | |||||||||
|
ST-32EB10KOHM(14)
Nidec Copal (USA) Corporation
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 125 mW | 1313 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 35.4 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 210 deg | Tin/Copper (Sn/Cu) | GULL WING | 2 mm | 3.4 mm | 3.4 mm | NIDEC COPAL ELECTRONICS CORP | SMT, 1713 | unknown | EAR99 | 8533.40.80.50 | ||||||||||
|
M64Z254KB40
Vishay Spectrol
|
Check for Price | Yes | Yes | Active | 250 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 3820 | unknown | EAR99 | 8533.40.80.50 | ||||||
|
CT-20P20KOHM(203)
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 20 kΩ | 10 % | 500 mW | 7520 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | CT20E(P) | CT20E(P) | 100 V | 120 °C | -55 °C | Trimmer | 4320 deg | 3 mm | 7.2 mm | 6.4 mm | 19 mm | 5 mm | NIDEC COPAL ELECTRONICS CORP | 3 Terminals, 7520 | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||||||||
|
T9XB100KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 2.2 V | e3 | CECC41101-004 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 21 | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||
|
P8SY224KB25
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 220 kΩ | 10 % | 280 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | e2 | CECC41000 | 125 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Tin/Silver (Sn/Ag) | FLAT | 5 mm | 8.5 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||||
|
TS3YJ500MR15
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 50 Ω | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | TR | 220 deg | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1413 | unknown | EAR99 | 8533.40.80.50 |