Filter Your Search
31 - 40 of 1,150 results
|
T9YB101KT20
Vishay Sfernice
|
Check for Price Buy | Yes | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 7 V | e3 | CECC41101-004 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 21 | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||
|
T63ZB103KT20
Vishay Sfernice
|
Check for Price Buy | Yes | Active | 10 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 50 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | TUBE | 5040 deg | MATTE TIN | WIRE | 450 µm | 4 mm | 5 mm | 6.8 mm | 6.8 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2720 | unknown | EAR99 | 8533.40.80.50 | |||||||
|
T73XX101KT20
Vishay Sfernice
|
Check for Price Buy | Yes | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 7.1 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | RECTANGULAR PACKAGE | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2619 | compliant | |||||||
|
T73XX103KT20
Vishay Sfernice
|
Check for Price Buy | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 70.7 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | RECTANGULAR PACKAGE | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2619 | unknown | EAR99 | 8533.40.80.50 | ||||||
|
T7YB103KB40
Vishay Sfernice
|
Check for Price Buy | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 70.7 V | CECC41100 | 125 °C | -55 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Tin/Silver (Sn97Ag3) | FLAT | 4.5 mm | 7 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | unknown | EAR99 | 8533.40.80.50 | |||||||||
|
T9YB100KT20
Vishay Sfernice
|
Check for Price Buy | Yes | Yes | Active | 10 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 2.2 V | e3 | CECC41101-004 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 21 | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||
|
TS53YJ102MR20
Vishay Sfernice
|
Check for Price Buy | Yes | Active | 1 kΩ | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 15.8 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 13 INCH | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | unknown | EAR99 | 8533.40.80.50 | |||||||
|
T7YA105KB40
Vishay Sfernice
|
Check for Price Buy | Yes | Active | 1 MΩ | 10 % | 60 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | CECC41100 | 125 °C | -55 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Tin/Silver (Sn97Ag3) | FLAT | 4.5 mm | 7 mm | 5.85 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | unknown | EAR99 | 8533.40.80.50 | |||||||||
|
M64P104KB40
Vishay Spectrol
|
Check for Price Buy | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 224 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 5.2 mm | 9.7 mm | 9.7 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 3838 | unknown | EAR99 | 8533.40.80.50 | |||||
|
RJ26FX103
Vishay Techno
|
Check for Price Buy | No | No | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e0 | MIL-R-22097 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | 7920 deg | Tin/Lead (Sn/Pb) | WIRE | 406 µm | 4.37 mm | 6.73 mm | 6.73 mm | 4.57 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | unknown | EAR99 | 8533.40.80.50 |