Filter Your Search
31 - 40 of 1,292 results
|
T7YA222KB40
Vishay Sfernice
|
Check for Price | Yes | Active | 2.2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 33.2 V | CECC41100 | 125 °C | -55 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Tin/Silver (Sn97Ag3) | FLAT | 4.5 mm | 7 mm | 5.85 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | unknown | EAR99 | 8533.40.80.50 | |||||||||||
|
E10CP168K20%
Vishay Dale
|
Check for Price | Obsolete | 68 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | E10C | 70 °C | NO | HORIZONTAL | 3 | 1 | CIRCULAR PACKAGE | FLAT | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||||||||||||
|
T9XA470KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 47 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 4.8 V | e3 | CECC41101-004 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 21 | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||||
|
CT-20PB200KOHM(204)
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 200 kΩ | 10 % | 500 mW | Panel Mount | TRIMMER | CERMET | CT20E(PB) | CT20E(PB) | 120 °C | -55 °C | Trimmer | Bulk | 4320 deg | 3 mm | 5.4 mm | 8.9 mm | 31.4 mm | 7 mm | NIDEC COPAL ELECTRONICS CORP | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||||||||||
|
T53Y102MB41
Vishay Sfernice
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 15.8 V | e3 | CECC41000 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | BULK | 220 deg | Tin (Sn) | FLAT | 3.1 mm | 2.6 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | 3 Terminals, | unknown | ||||||||||||
|
TS5YL501KR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 500 Ω | 10 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 11.2 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Tin (Sn) | GULL WING | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | unknown | EAR99 | 8533.40.80.50 | ||||||||
|
T9YA223KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 22 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 105 V | e3 | CECC41101-004 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 21 | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||||
|
T73YP200KT20
Vishay Sfernice
|
Check for Price | Yes | Active | 20 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 3.2 V | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2628 | unknown | EAR99 | 8533.40.80.50 | |||||||||
|
T63XA204KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 200 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 224 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | RECTANGULAR PACKAGE | TUBE | 5040 deg | MATTE TIN | WIRE | 450 µm | 4 mm | 6.8 mm | 6.8 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2720 | compliant | EAR99 | 8533.40.80.50 | |||||||
|
TS63Z102KR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 kΩ | 10 % | 250 mW | 2727 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 15.8 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 5 mm | 6.85 mm | 6.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2727 | unknown | EAR99 | 8533.40.80.50 |