Filter Your Search
21 - 30 of 1,292 results
|
Y505120K0000K0L
Vishay Foil Resistors
|
$48.3994 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Panel Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | ULTRA HIGH PRECISION, STANDARD: MIL-PRF-22097 | 85 °C | NO | e4 | MIL-PRF-22097 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | Gold (Au) | WIRE | 710 µm | 12.7 mm | 8.26 mm | 31.75 mm | 4.95 mm | VISHAY PRECISION GROUP INC | Panel Mount, | unknown | EAR99 | 8533.40.80.70 | Vishay | |||||
|
409HS203M
TE Connectivity
|
$51.8965 | Yes | Yes | Unknown | TE CONNECTIVITY LTD | not_compliant | active | EAR99 | 8533.40.80.50 | |||||||||||||||||||||||||||||||||||||
|
Y4053500R000J0L
Vishay Foil Resistors
|
$58.7491 | Yes | Yes | Active | 500 Ω | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Gold (Au) | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2518 | unknown | EAR99 | 8533.40.80.70 | Vishay | ||||
|
Y405310K0000J0L
Vishay Foil Resistors
|
$62.0826 | Yes | Yes | Active | 10 kΩ | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Gold (Au) | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2518 | unknown | EAR99 | 8533.40.80.70 | Vishay | ||||
|
Y4053100R000J0L
Vishay Foil Resistors
|
$62.1064 | Yes | Yes | Active | 100 Ω | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | GOLD | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2518 | unknown | EAR99 | 8533.40.80.70 | Vishay | ||||
|
Y40532K00000J0L
Vishay Foil Resistors
|
$65.1946 | Yes | Yes | Active | 2 kΩ | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Gold (Au) | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2518 | unknown | EAR99 | 8533.40.80.70 | Vishay | ||||
|
Y40531K00000J0L
Vishay Foil Resistors
|
$66.4834 | Yes | Yes | Active | 1 kΩ | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Gold (Au) | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2518 | unknown | EAR99 | 8533.40.80.70 | Vishay | ||||
|
Y4053200R000J0L
Vishay Foil Resistors
|
$74.0288 | Yes | Yes | Active | 200 Ω | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Gold (Au) | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2518 | unknown | EAR99 | 8533.40.80.70 | Vishay | ||||
|
T18684KT10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 680 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | STANDARD:MIL-R-22097 | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | 3 | 15 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.40.80.50 | ||||||||||||||||
|
T63XA201KT20
Vishay Sfernice
|
Check for Price | Yes | Active | 200 Ω | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 7.07 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | RECTANGULAR PACKAGE | TUBE | 5040 deg | MATTE TIN | WIRE | 450 µm | 4 mm | 6.8 mm | 6.8 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2720 | unknown | EAR99 | 8533.40.80.50 |