Filter Your Search
21 - 30 of 1,292 results
|
Y505120K0000K0L
Vishay Foil Resistors
|
$48.3994 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Panel Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | ULTRA HIGH PRECISION, STANDARD: MIL-PRF-22097 | 85 °C | NO | e4 | MIL-PRF-22097 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | Gold (Au) | WIRE | 710 µm | 12.7 mm | 8.26 mm | 31.75 mm | 4.95 mm | VISHAY PRECISION GROUP INC | Panel Mount, | unknown | EAR99 | 8533.40.80.70 | Vishay | |||||||
|
409HS203M
TE Connectivity
|
$51.8965 | Yes | Yes | Unknown | TE CONNECTIVITY LTD | not_compliant | active | EAR99 | 8533.40.80.50 | |||||||||||||||||||||||||||||||||||||||
|
Y4053500R000J0L
Vishay Foil Resistors
|
$58.7491 | Yes | Yes | Active | 500 Ω | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Gold (Au) | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2518 | unknown | EAR99 | 8533.40.80.70 | Vishay | ||||||
|
Y405310K0000J0L
Vishay Foil Resistors
|
$62.0826 | Yes | Yes | Active | 10 kΩ | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Gold (Au) | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2518 | unknown | EAR99 | 8533.40.80.70 | Vishay | ||||||
|
Y4053100R000J0L
Vishay Foil Resistors
|
$62.1064 | Yes | Yes | Active | 100 Ω | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | GOLD | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2518 | unknown | EAR99 | 8533.40.80.70 | Vishay | ||||||
|
Y40532K00000J0L
Vishay Foil Resistors
|
$65.1946 | Yes | Yes | Active | 2 kΩ | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Gold (Au) | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2518 | unknown | EAR99 | 8533.40.80.70 | Vishay | ||||||
|
Y40531K00000J0L
Vishay Foil Resistors
|
$66.4834 | Yes | Yes | Active | 1 kΩ | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Gold (Au) | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2518 | unknown | EAR99 | 8533.40.80.70 | Vishay | ||||||
|
Y4053200R000J0L
Vishay Foil Resistors
|
$74.0288 | Yes | Yes | Active | 200 Ω | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Gold (Au) | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2518 | unknown | EAR99 | 8533.40.80.70 | Vishay | ||||||
|
CT-20P2MOHM(205)
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 2 MΩ | 10 % | 500 mW | 7520 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | CT20E(P) | CT20E(P) | 300 V | 120 °C | -55 °C | Trimmer | 4320 deg | 3 mm | 7.2 mm | 6.4 mm | 19 mm | 5 mm | NIDEC COPAL ELECTRONICS CORP | 3 Terminals, 7520 | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||||||||
|
T9XB223KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 22 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 105 V | e3 | CECC41101-004 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 21 | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 |