Parametric results for: TP0750B5110TCE under Thin Film Resistors

Filter Your Search

1 - 10 of 25,620,787 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NTR04D1582CTRF
NIC Components Corp
$0.0034 Yes Yes Active 15.8 kΩ 0.5 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm NIC COMPONENTS CORP SMT, 0402 compliant EAR99 8533.21.00.30
MCTF0805DTC1000
SPC Multicomp
$0.0040 Yes Active 100 Ω 0.5 % 100 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown Multicomp Pro
NTR04F4122CTRF
NIC Components Corp
$0.0040 Yes Yes Active 41.2 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm NIC COMPONENTS CORP SMT, 0402 compliant EAR99 8533.21.00.30
RR0816P-4751-D-66H
Susumu Co Ltd
$0.0058 Yes Yes Not Recommended 4.75 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant EAR99 Susumu
RR0816P-2052-D-31C
Susumu Co Ltd
$0.0058 Yes Yes Not Recommended 20.5 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RR0816P-3011-D-47H
Susumu Co Ltd
$0.0058 Yes Yes Not Recommended 3.01 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
NTR10D10R0DTRF
NIC Components Corp
$0.0060 Yes Yes Active 10 Ω 0.5 % 100 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm NIC COMPONENTS CORP SMT, 0805 compliant EAR99 8533.21.00.30
RT0603FRE0768KL
YAGEO Corporation
$0.0067 Yes Yes Active 68 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RT0603FRE071K5L
YAGEO Corporation
$0.0068 Yes Yes Active 1.5 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RT0603FRE0733KL
YAGEO Corporation
$0.0068 Yes Yes Active 33 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO