Parametric results for: PTN1005H6492BBWS under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ptn1005h6492bbws Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
PTN1005H6492BBWS
Vishay Intertechnologies
Check for Price No Active 64.9 kΩ 0.1 % 250 mW 1005 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 100 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
PTN1005H6492BBWS
Vishay Thin Film
Check for Price No No Active 64.9 kΩ 0.1 % 250 mW 1005 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 100 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 compliant EAR99 8533.21.00.30