Parametric results for: AT0805BRD07374KL under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at0805brd07374kl Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
AT0805BRD07374KL
YAGEO Corporation
Check for Price Yes Yes Active 374 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; HIGH PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30