Filter Your Search
41 - 50 of 25,559,916 results
|
NTR06B8661CTRF
NIC Components Corp
|
$0.0085 | Yes | Yes | Active | 8.66 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||||
|
RT0603FRE0724K9L
YAGEO Corporation
|
$0.0086 | Yes | Yes | Active | 24.9 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RT0603FRE074K75L
YAGEO Corporation
|
$0.0088 | Yes | Yes | Active | 4.75 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RT0603FRE07150RL
YAGEO Corporation
|
$0.0088 | Yes | Yes | Active | 150 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||||
|
RT0603FRE0749K9L
YAGEO Corporation
|
$0.0088 | Yes | Yes | Active | 49.9 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RT0603FRE0712KL
YAGEO Corporation
|
$0.0088 | Yes | Yes | Active | 12 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||||
|
SMA-A0204FTDX47K
TE Connectivity
|
$0.0089 | Yes | Active | 27 kΩ | 1 % | 400 mW | 0204 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.5mm x 1.4mm | TE CONNECTIVITY LTD | MELF | compliant | TE Connectivity | ||||||||||||
|
NTR06B2371CTRF
NIC Components Corp
|
$0.0089 | Yes | Yes | Active | 2.37 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||||
|
NTR06B49R9CTRF
NIC Components Corp
|
$0.0089 | Yes | Yes | Active | 49.9 Ω | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||||
|
NTR06B5111CTRF
NIC Components Corp
|
$0.0089 | Yes | Yes | Active | 5.11 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |