Parametric results for: XSFX15854902B under Thin Film Resistors

Filter Your Search

21 - 30 of 25,620,787 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RT0603FRE07200KL
YAGEO Corporation
$0.0086 Yes Yes Active 200 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RT0603FRE0768KL
YAGEO Corporation
$0.0086 Yes Yes Active 68 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
NTR06F8662CTRF
NIC Components Corp
$0.0086 Yes Yes Active 86.6 kΩ 1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30
RT0603FRE074K75L
YAGEO Corporation
$0.0087 Yes Yes Active 4.75 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP SMT, 0603 compliant EAR99 8533.21.00.30
RT0603FRE071K5L
YAGEO Corporation
$0.0088 Yes Yes Active 1.5 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
NTR06B2371CTRF
NIC Components Corp
$0.0089 Yes Yes Active 2.37 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30
NTR06B49R9CTRF
NIC Components Corp
$0.0089 Yes Yes Active 49.9 Ω 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30
NTR06B5111CTRF
NIC Components Corp
$0.0089 Yes Yes Active 5.11 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30
NTR06B8250CTRF
NIC Components Corp
$0.0089 Yes Yes Active 825 Ω 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30
NTR06B1502CTRF
NIC Components Corp
$0.0089 Yes Yes Active 15 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30