Parametric results for: RSF100JT-524+9R1 under Thin Film Resistors

Filter Your Search

31 - 40 of 7,687 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 9.1
Select parts from the table below to compare.
Compare
Compare
PCF0603H-11-9R1CI
TT Electronics Resistors
Check for Price Yes Active 9.1 Ω 0.25 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 1.6 mm 800 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
RBP12JTS9R10
TA-I Technology Co Ltd
Check for Price Yes Yes Obsolete 9.1 Ω 5 % 500 mW 1206 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM RBP 70 °C YES 150 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TA-I TECHNOLOGY CO LTD CHIP, LEAD FREE unknown EAR99 8533.21.00.30
RT0603LRC079R1L
YAGEO Corporation
Check for Price Yes Active 9.1 Ω 0.01 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 155 °C YES 75 V e3 155 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP compliant EAR99
L-1206P9R10JGT1
Vishay Intertechnologies
Check for Price Yes Obsolete 9.1 Ω 5 % 330 mW 1206 SURFACE MOUNT SMT 500 ppm/°C FIXED RESISTOR THIN FILM YES e4 125 °C -55 °C Chip 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 760 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
PRC1210TTC50O9.1R+-0.5%
Precision Resistive Products Inc
Check for Price Yes Active 9.1 Ω 0.5 % 333 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 550 µm 3.1 mm 2.4 mm PRECISION RESISTIVE PRODUCTS INC compliant EAR99 8533.21.00.30
RT1210BRB079R1L
YAGEO Corporation
Check for Price Yes Active 9.1 Ω 0.1 % 250 mW 1210 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
L-1206M9R10JGWI
Vishay Intertechnologies
Check for Price Yes Obsolete 9.1 Ω 5 % 330 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 1.7329 V e4 155 °C -55 °C Rectangular 2 WAFFLE PACK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 762 µm 3.05 mm 1.52 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
S0705CA9R1JKW
State of the Art Inc
Check for Price Yes Yes Active 9.1 Ω 5 % 200 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 50 V e4 MIL-PRF-55342 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Gold (Au) WRAPAROUND 380 µm 1.98 mm 1.22 mm STATE OF THE ART INC SMT, 0705 compliant EAR99 8533.21.00.30
RNCF16T99R100.1%I
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 9.1 Ω 0.1 % 100 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM RNC PRECISION 70 °C YES 75 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND STACKPOLE ELECTRONICS INC , 0603 compliant EAR99 8533.21.00.30
PRC1206TC15V9.1R+-0.5%
Precision Resistive Products Inc
Check for Price No Active 9.1 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 500 µm 3.1 mm 1.58 mm PRECISION RESISTIVE PRODUCTS INC unknown EAR99 8533.21.00.30