Parametric results for: RSF100JT-524+9R1 under Thin Film Resistors

Filter Your Search

11 - 20 of 7,687 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 9.1
Select parts from the table below to compare.
Compare
Compare
RN73F2BTD9R10D
MERITEK Electronics Corporation
Check for Price Yes Active 9.1 Ω 0.5 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e3 155 °C -55 °C Chip 2 TR, Paper Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm MERITEK ELECTRONICS CORP unknown EAR99
RT0805WRC079R1L
YAGEO Corporation
Check for Price Yes Active 9.1 Ω 0.05 % 125 mW 0805 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP compliant EAR99 CHIP 8533.21.00.30
TFCR0603-10W-C-9R10BB
VENKEL LTD
Check for Price Yes Obsolete 9.1 Ω 0.1 % 100 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TFCR0603-10W 75 V e3 150 °C -55 °C Chip 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm VENKEL LTD compliant EAR99
PCF2512H-12-9R1WI
TT Electronics Resistors
Check for Price Yes Active 9.1 Ω 0.05 % 750 mW 2512 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Embossed Plastic Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 6.3 mm 3.1 mm TT ELECTRONICS PLC compliant EAR99 CHIP 8533.21.00.30
AR10FTD9R10N
Viking Tech Corp
Check for Price Yes Active 9.1 Ω 1 % 250 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm VIKING TECH CORP compliant EAR99 SMT, 2010 8533.21.00.30
S0303CA9R1JHW
State of the Art Inc
Check for Price Yes Yes Active 9.1 Ω 5 % 50 mW 0303 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM MIL-PRF-55342, PRECISION 70 °C YES 30 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE Gold (Au) WRAPAROUND STATE OF THE ART INC compliant EAR99 CHIP 8533.21.00.30
SF12R9R10DTLA
Walsin Technology Corporation
Check for Price Active 9.1 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm WALSIN TECHNOLOGY CORP compliant EAR99 CHIP 8533.21.00.30
WF25Z9R10ATLQ
Walsin Technology Corporation
Check for Price Yes Active 9.1 Ω 0.05 % 1 W 2512 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP compliant EAR99 CHIP 8533.21.00.30
RP73C2H9R1ATDF
TE Connectivity
Check for Price Yes Active 9.1 Ω 0.05 % 300 mW 1909 SMT 10 ppm/°C FIXED RESISTOR THIN FILM 200 V 155 °C -55 °C Chip 2 TR, Embossed Plastic, 7 Inch 550 µm 4.9 mm 2.4 mm TE CONNECTIVITY LTD unknown EAR99
RN73G2BTD9R10F
MERITEK Electronics Corporation
Check for Price Yes Active 9.1 Ω 1 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e3 155 °C -55 °C Chip 2 TR, Paper Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm MERITEK ELECTRONICS CORP unknown EAR99