Parametric results for: RSF100JT-524+9R1 under Thin Film Resistors

Filter Your Search

1 - 10 of 7,687 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 9.1
Select parts from the table below to compare.
Compare
Compare
MRS25000C9108FCT00
Vishay Intertechnologies
$0.1032 Yes Active 9.1 Ω 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
1-1614884-6
TE Connectivity
$0.1504 Yes Yes Active 9.1 Ω 0.1 % 100 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 100 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 2mm x 1.25mm x .5mm TE CONNECTIVITY LTD , 0805 compliant TE Connectivity EAR99 8533.21.00.30
9-1614882-0
TE Connectivity
$0.1504 Yes Yes Active 9.1 Ω 0.1 % 63 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant TE Connectivity
3-1614964-5
TE Connectivity
$0.1752 Yes Yes Active 9.1 Ω 0.1 % 125 mW 1206 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 150 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 3.05mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant TE Connectivity EAR99 8533.21.00.30
CPF0603B9R1E1
TE Connectivity
$0.1765 Yes Yes Active 9.1 Ω 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD SMT, 0603 compliant TE Connectivity EAR99 8533.21.00.30
CPF0805B9R1E1
TE Connectivity
$0.1765 Yes Yes Active 9.1 Ω 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .5mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant TE Connectivity EAR99 8533.21.00.30
MRS16000C9108FC100
Vishay Intertechnologies
$0.2000 Yes Yes Active 9.1 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack Matte Tin (Sn) WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
CPF1206B9R1E1
TE Connectivity
$0.2310 Yes Yes Active 9.1 Ω 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 3.05 mm 1.55 mm 3.05mm x 1.55mm x .55mm TE CONNECTIVITY LTD SMT, 1206 compliant TE Connectivity EAR99 8533.21.00.30
PFC-W2010LF-05-9R10-G
TT Electronics Resistors
Check for Price Yes Obsolete 9.1 Ω 2 % 800 mW 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 175 V e3 MIL-PRF-55342 150 °C -55 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TT ELECTRONICS PLC CHIP, LEAD FREE compliant EAR99 8533.21.00.30
AR03CBDX9R10
Viking Tech Corp
Check for Price Yes Active 9.1 Ω 0.25 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm VIKING TECH CORP SMT, 0603 compliant EAR99 8533.21.00.30