Filter Your Search
21 - 30 of 1,013 results
|
WBR0202GBZPDAW
Kyocera AVX Components
|
Check for Price | Active | 8.06 MΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
WBR0202SAZPDAW
Kyocera AVX Components
|
Check for Price | Active | 8.06 MΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
S2512CA8064DKW-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 8.06 MΩ | 0.5 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RJM73P7M96DC3P
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 7.96 MΩ | 0.5 % | 250 mW | 1405 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TOKEN ELECTRONICS INDUSTRY CO LTD | MELF | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
P0705H8064CG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.06 MΩ | 0.25 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
H2512CA7964DEB
State of the Art Inc
|
Check for Price | No | Active | 7.96 MΩ | 0.5 % | 1.5 W | 2612 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | |||||||||||
|
P0705K7964CGTRE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.96 MΩ | 0.25 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
S2512CA8064FEW-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 8.06 MΩ | 1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||
|
H2512CA8064CEW-W
State of the Art Inc
|
Check for Price | Yes | Active | 8.06 MΩ | 0.25 % | 1.5 W | 2612 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Gold (Au) | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 | |||||||||||
|
S2512CA8064FEW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 8.06 MΩ | 1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |