Filter Your Search
41 - 50 of 17,459 results
|
M55342H12B64B2M
Vishay Intertechnologies
|
Check for Price | No | Active | 64.2 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e0 | MIL-PRF-55342 | 125 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 546 µm | 1.626 mm | 813 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||
|
P-2512H6422QSWI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 64.2 kΩ | 0.02 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
WF20T6422UVLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 64.2 kΩ | 0.02 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
M55342H08B64B2PTPM
Vishay Intertechnologies
|
Check for Price | No | Active | 64.2 kΩ | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.31 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
WINT0603LF026422F3
TT Electronics Resistors
|
Check for Price | Yes | Active | 64.2 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) | 450 µm | 1.58 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
NTRA25D6422CTR1KQYF
NIC Components Corp
|
Check for Price | Yes | Active | 64.2 kΩ | 0.5 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | NIC COMPONENTS CORP | compliant | EAR99 | SMT, 2010 | 8533.21.00.30 | ||||
|
BLU1210P-6422-DT101Q
RCD Components Inc
|
Check for Price | No | Active | 64.2 kΩ | 0.5 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||
|
AR13BPC5W6422
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 64.2 kΩ | 0.1 % | 200 mW | 1209 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | ||||||||||
|
CMP080564K20,25%10PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 64.2 kΩ | 0.25 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | e3 | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2.15 mm | 1.4 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
M55342M05B64Y2UT5M
Vishay Intertechnologies
|
Check for Price | No | Active | 64.2 kΩ | 0.5 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP |