Parametric results for: 4m-bit+512k+x+8+cmos+mult... under Thin Film Resistors

Filter Your Search

21 - 30 of 29,359 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 511000-517000
Select parts from the table below to compare.
Compare
Compare
RP73D2B511KBTDF
TE Connectivity
$0.4765 Yes Active 511 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 1.55 mm 3.05mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
RQ73C2B511KBTD
TE Connectivity
$0.4790 Yes Active 511 kΩ 0.1 % 400 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 85 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
RN73C1J511KBTDF
TE Connectivity
$0.4985 Yes Active 511 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity EAR99 8533.21.00.30
TNPW0805511KBEEN
Vishay Intertechnologies
$0.5580 Yes Yes Active 511 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
6-1879266-4
TE Connectivity
$0.6261 Yes Yes Active 511 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TAPE WRAPAROUND 3.05mm x 1.55mm x .55mm TE CONNECTIVITY LTD , 1206 compliant TE Connectivity
RP73D2B511KBTG
TE Connectivity
$0.6890 Yes Yes Active 511 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TAPE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm 3.05mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
2-1879650-9
TE Connectivity
$0.7027 Yes Active 511 kΩ 0.5 % 1 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 500 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
RP73D2A511KBTG
TE Connectivity
$0.7311 Yes Active 511 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TAPE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .5mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
2-1879641-9
TE Connectivity
$0.7828 Yes Active 511 kΩ 0.5 % 1 W THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 500 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
5-1879691-7
TE Connectivity
$0.8202 Yes Active 511 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity