Parametric results for: V600-H52+5M under Thin Film Resistors

Filter Your Search

41 - 49 of 49 results

|
-
-
-
-
-
-
Resistance: 5000000
Select parts from the table below to compare.
Compare
Compare
P1005K505JGT
Vishay Sfernice
Check for Price Yes Yes Active 5 MΩ 5 % 250 mW 1005 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 75 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 1005 compliant EAR99 8533.21.00.30
P2010K5004PB
Vishay Intertechnologies
Check for Price Active 5 MΩ 0.02 % 1 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead/Silver - with Nickel barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
P0705H5004FGT
Vishay Sfernice
Check for Price Yes Yes Active 5 MΩ 1 % 200 mW 0705 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 150 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0705 compliant EAR99 8533.21.00.30
P1005H5004FB
Vishay Sfernice
Check for Price No No Active 5 MΩ 1 % 250 mW 1005 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 75 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 1005 compliant EAR99 8533.21.00.30
P1005H5004JG
Vishay Sfernice
Check for Price Yes Yes Active 5 MΩ 5 % 250 mW 1005 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 75 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 1005 compliant EAR99 8533.21.00.30
P2010Z5004JN
Vishay Intertechnologies
Check for Price Active 5 MΩ 5 % 1 W 2010 SURFACE MOUNT 5 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 300 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30
MCA1206MD5004BP100
Vishay Intertechnologies
Check for Price Yes Active 5 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION,... more 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
P2010Y5004JB
Vishay Intertechnologies
Check for Price Active 5 MΩ 5 % 1 W 2010 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 300 V 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead/Silver - with Nickel barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
P2010K5004WNT
Vishay Intertechnologies
Check for Price Active 5 MΩ 0.05 % 1 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 300 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30