Filter Your Search
41 - 49 of 49 results
|
P1005K505JGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 5 % | 250 mW | 1005 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
P2010K5004PB
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 0.02 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
P0705H5004FGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 1 % | 200 mW | 0705 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0705 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
P1005H5004FB
Vishay Sfernice
|
Check for Price | No | No | Active | 5 MΩ | 1 % | 250 mW | 1005 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
P1005H5004JG
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 5 % | 250 mW | 1005 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
P2010Z5004JN
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
MCA1206MD5004BP100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION,... more | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
P2010Y5004JB
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
P2010K5004WNT
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 0.05 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 |