Parametric results for: tr3+5m under Thin Film Resistors

Filter Your Search

31 - 40 of 49 results

|
-
-
-
-
-
-
Resistance: 5000000
Select parts from the table below to compare.
Compare
Compare
PHT2010H5004FN063
Vishay Intertechnologies
Check for Price Active 5 MΩ 1 % 2010 SURFACE MOUNT 55 ppm/°C FIXED RESISTOR THIN FILM PHT HIGH PRECISION YES 300 V 200 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99
P2010H5004GG
Vishay Intertechnologies
Check for Price Active 5 MΩ 2 % 1 W 2010 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 300 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30
P1005E5004FGT
Vishay Sfernice
Check for Price Yes Yes Active 5 MΩ 1 % 250 mW 1005 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 75 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 1005 compliant EAR99 8533.21.00.30
P0805H5004FB
Vishay Sfernice
Check for Price No No Active 5 MΩ 1 % 200 mW 0805 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 150 V 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead/Silver - with Nickel barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8533.21.00.30
PHT2010E5004FGT063
Vishay Intertechnologies
Check for Price Active 5 MΩ 1 % 200 mW 2010 SURFACE MOUNT 30 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 215 °C YES 300 V 230 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30
P2010H5004FNT
Vishay Intertechnologies
Check for Price Active 5 MΩ 1 % 1 W 2010 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 300 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30
P0805K5004JG
Vishay Sfernice
Check for Price Yes Yes Active 5 MΩ 5 % 200 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 150 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8533.21.00.30
P1005K5004GG
Vishay Sfernice
Check for Price Yes Yes Active 5 MΩ 2 % 250 mW 1005 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 75 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 1005 compliant EAR99 8533.21.00.30
P2010Z5004GGT
Vishay Intertechnologies
Check for Price Active 5 MΩ 2 % 1 W 2010 SURFACE MOUNT 5 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 300 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30
P2010H5004JNT
Vishay Intertechnologies
Check for Price Active 5 MΩ 5 % 1 W 2010 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 300 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30