Filter Your Search
31 - 40 of 49 results
|
PHT2010E5004FGT063
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 1 % | 200 mW | 2010 | SURFACE MOUNT | 30 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 215 °C | YES | 300 V | 230 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||||
|
P1005E5004FGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 1 % | 250 mW | 1005 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | 8533.21.00.30 | |||
|
P2010H5004GG
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||
|
P2010H5004FNT
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||
|
P2010Z5004GGT
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||
|
PHT2010H5004FN063
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 1 % | 2010 | SURFACE MOUNT | 55 ppm/°C | FIXED RESISTOR | THIN FILM | PHT | HIGH PRECISION | YES | 300 V | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | |||||||||
|
P1005K5004GG
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 2 % | 250 mW | 1005 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | 8533.21.00.30 | |||
|
P0805K5004JG
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 5 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
P0805H5004FB
Vishay Sfernice
|
Check for Price | No | No | Active | 5 MΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
P2010Z5004JN
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 |