Filter Your Search
21 - 30 of 49 results
|
PHT2010H5004BGT063
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 0.1 % | 200 mW | 2010 | SURFACE MOUNT | 55 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 215 °C | YES | 300 V | 230 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||||
|
P2010E5004BG
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||
|
P0805H5004BB
Vishay Intertechnologies
|
Check for Price | No | Active | 5 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
P0705E5004BG
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 0.1 % | 200 mW | 0705 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0705 | compliant | EAR99 | 8533.21.00.30 | |||
|
P1005K5004JGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 5 % | 250 mW | 1005 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | 8533.21.00.30 | |||
|
P2010E5004JBT
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
P2010Z5004BN
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||
|
P0705E5004FN
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 1 % | 200 mW | 0705 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0705 | compliant | EAR99 | 8533.21.00.30 | |||
|
P0805K5004DGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
PHT2010E5004DNW063
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 MΩ | 0.5 % | 2010 | SURFACE MOUNT | 30 ppm/°C | FIXED RESISTOR | THIN FILM | PHT | HIGH PRECISION | YES | 300 V | e2 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2010 | unknown | EAR99 |