Filter Your Search
11 - 20 of 49 results
|
P0805H5004BB
Vishay Sfernice
|
Check for Price | No | No | Active | 5 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
P0705H505GG
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 2 % | 200 mW | 0705 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0705 | compliant | EAR99 | 8533.21.00.30 | |||
|
P0805Y5004FG
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
P1005H5004DB
Vishay Sfernice
|
Check for Price | No | No | Active | 5 MΩ | 0.5 % | 250 mW | 1005 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | 8533.21.00.30 | |||
|
P0705K505GB
Vishay Sfernice
|
Check for Price | No | No | Active | 5 MΩ | 2 % | 200 mW | 0705 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0705 | compliant | EAR99 | 8533.21.00.30 | |||
|
PHT2010Y5004BGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 0.1 % | 200 mW | 2010 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 215 °C | YES | 300 V | e4 | 230 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2010 | unknown | EAR99 | 8533.21.00.30 | |||
|
P0805Y505GG
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 2 % | 200 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
PHT2010H5004BNT063
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 MΩ | 0.1 % | 2010 | SURFACE MOUNT | 55 ppm/°C | FIXED RESISTOR | THIN FILM | PHT | HIGH PRECISION | YES | 300 V | e2 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Silver (Sn/Ag) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | |||||
|
PHT2010Y5004WNT063
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 MΩ | 0.05 % | 2010 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PHT | HIGH PRECISION | YES | 300 V | e2 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Silver (Sn/Ag) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | |||||
|
P0705Y5004BN
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 0.1 % | 200 mW | 0705 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0705 | compliant | EAR99 | 8533.21.00.30 |