Parametric results for: RKFPM+4-3/0,5+M under Thin Film Resistors

Filter Your Search

11 - 20 of 49 results

|
-
-
-
-
-
-
Resistance: 5000000
Select parts from the table below to compare.
Compare
Compare
P2010H5004JBT
Vishay Intertechnologies
Check for Price Active 5 MΩ 5 % 1 W 2010 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
P2010Y5004LG
Vishay Intertechnologies
Check for Price Active 5 MΩ 0.01 % 1 W 2010 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 300 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30
PHT2010Y5004WNT063
Vishay Intertechnologies
Check for Price Yes Yes Active 5 MΩ 0.05 % 2010 SURFACE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM PHT HIGH PRECISION YES 300 V e2 200 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Tin/Silver (Sn/Ag) WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99
P0805Y5004FG
Vishay Sfernice
Check for Price Yes Yes Active 5 MΩ 1 % 200 mW 0805 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 150 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8533.21.00.30
PHT2010H5004BNT063
Vishay Intertechnologies
Check for Price Yes Yes Active 5 MΩ 0.1 % 2010 SURFACE MOUNT 55 ppm/°C FIXED RESISTOR THIN FILM PHT HIGH PRECISION YES 300 V e2 200 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Tin/Silver (Sn/Ag) WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99
P1005H5004DB
Vishay Sfernice
Check for Price No No Active 5 MΩ 0.5 % 250 mW 1005 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 75 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 1005 compliant EAR99 8533.21.00.30
P0705K505GB
Vishay Sfernice
Check for Price No No Active 5 MΩ 2 % 200 mW 0705 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 150 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0705 compliant EAR99 8533.21.00.30
PHT2010Y5004BGT
Vishay Sfernice
Check for Price Yes Yes Active 5 MΩ 0.1 % 200 mW 2010 SURFACE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 215 °C YES 300 V e4 230 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 2010 unknown EAR99 8533.21.00.30
P0805Y505GG
Vishay Sfernice
Check for Price Yes Yes Active 5 MΩ 2 % 200 mW 0805 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 150 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8533.21.00.30
P2010E5004BG
Vishay Intertechnologies
Check for Price Active 5 MΩ 0.1 % 1 W 2010 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 300 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30