Parametric results for: E3Z-LL61+0.5M under Thin Film Resistors

Filter Your Search

1 - 10 of 368 results

|
-
-
-
-
-
-
-
-
Resistance: 500000
Select parts from the table below to compare.
Compare
Compare
4-1879642-7
TE Connectivity
$0.7716 Yes Active 500 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
H8500KBDA
TE Connectivity
$0.9378 Yes Active 500 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
1-1879623-7
TE Connectivity
$1.1425 Yes Active 500 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
H4500KBDA
TE Connectivity
$1.2616 Yes Active 500 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
H4500KBYA
TE Connectivity
$1.4339 Yes Active 500 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
P0603E5003BNT
Vishay Intertechnologies
$6.1055 Yes Active 500 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 75 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant EAR99 8533.21.00.30
P1206Y5003WBT
Vishay Intertechnologies
$7.5505 No Active 500 kΩ 0.05 % 330 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
D55342E07B500ERWS
Vishay Intertechnologies
$10.1667 No Active 500 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e0 150 °C -65 °C Rectangular 2 Waffle Pack Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 840 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Vishay
P1206Y5003LNT
Vishay Intertechnologies
$10.5805 Yes Active 500 kΩ 0.01 % 330 mW 1206 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 200 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant
RSK22N500KF0016
Vishay Intertechnologies
$10.8314 Active 500 kΩ 1 % 50 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 unknown EAR99 8533.21.00.30