Filter Your Search
31 - 40 of 368 results
|
RNCF20TB500K0.05%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 500 kΩ | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RNCF | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RTW16S0603C5003-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 500 kΩ | 0.25 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
RN73C3A500KLTE
TE Connectivity
|
Check for Price | Yes | Yes | Active | 500 kΩ | 0.01 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | |||||
|
RNC50TB500K0.05%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 500 kΩ | 0.05 % | 200 mW | 1210 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RNC | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RNCF20TB500K0.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 500 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RNCF | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RTW16B0603B5003-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 500 kΩ | 0.1 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | TAITRON COMPONENTS INC | CHIP | unknown | |||||||||
|
RNCF1206AKT500K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 500 kΩ | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
RN14T5003CT5-P15
Cal-Chip Electronics
|
Check for Price | Yes | Active | 500 kΩ | 0.01 % | 200 mW | 1210 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RTW16B0603D5003-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 500 kΩ | 0.5 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
TPI-2010N-5003T
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 500 kΩ | 0.01 % | 250 mW | 2010 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |