Filter Your Search
31 - 40 of 368 results
|
RN73C3A500KLTE
TE Connectivity
|
Check for Price | Yes | Yes | Active | 500 kΩ | 0.01 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | ||||||||||||||
|
NTR25A5003DTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 500 kΩ | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | 4.54 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | 23.8 | 108.052 | 2024-06-27 | 100 | YES | 7440-02-0, 11106-97-1 | e | [object Object],[object Object],[object Object] | ||||||||||||
|
RNCF20TB500K0.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 500 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RNCF | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | FMD | 4.75 | 21.565 | 2024-01-23 | 100 | YES | 7440-02-0 | [object Object] | |||||||||||
|
RTW16S0603C5003-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 500 kΩ | 0.25 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | ||||||||||||||||||
|
RN12T5003CT5-W15
Cal-Chip Electronics
|
Check for Price | Yes | Active | 500 kΩ | 0.01 % | 125 mW | 1206 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | 7.5 | 34.05 | 2024-06-27 | 11 | YES | 7440-02-0 | e | [object Object],[object Object],[object Object],[object Object] | ||||||||||
|
RNC50TB500K0.05%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 500 kΩ | 0.05 % | 200 mW | 1210 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RNC | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | 2011-06-20 | [object Object] | |||||||||||||||||||
|
MBB02070D5003DC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 500 kΩ | 0.5 % | 600 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | 221.087 | 1003.73498 | 2024-01-23 | 97 | YES | 7440-02-0 | e | [object Object],[object Object] | AEC-Q200 | |||||||||
|
68BCN5003B
Spectrum Control
|
Check for Price | Active | 500 kΩ | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | 2 | RECTANGULAR PACKAGE | TRAY | WRAPAROUND | API TECHNOLOGIES CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 4.54 | DRC Conflict Free | CMRT V6.31 | 2014-12-17 | |||||||||||||||||||||||||
|
RNCS32T9500K0.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 500 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS | PRECISION | 70 °C | YES | 150 V | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | 4.54 | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | FMD | 9.19 | 41.7226 | 2024-01-23 | 100 | YES | 7440-02-0 | e | [object Object] | |||||||||||||
|
NTR25D5003BTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 500 kΩ | 0.5 % | 250 mW | 2010 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | 4.54 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | 23.8 | 108.052 | 2024-06-27 | 100 | YES | 7440-02-0, 11106-97-1 | e | [object Object],[object Object],[object Object] |