Filter Your Search
11 - 20 of 364 results
|
PNM1206E5001BST5
Vishay Intertechnologies
|
$1.4171 | Yes | Active | 5 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 200 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | unknown | Vishay | |||||||||||
|
PNM0805E5001BST5
Vishay Thin Film
|
$1.4890 | Yes | Yes | Active | 5 kΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 100 V | e1 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.6256 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | unknown | Vishay | EAR99 | 8533.21.00.30 | ||||||
|
PNM1206E5001BST5
Vishay Thin Film
|
$1.5858 | Yes | Yes | Active | 5 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 200 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1206 | unknown | Vishay | EAR99 | 8533.21.00.30 | ||||||||
|
PNM0603E5001BST5
Vishay Thin Film
|
$1.7473 | Yes | Yes | Active | 5 kΩ | 0.1 % | 150 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, NON-INDUCTIVE | 70 °C | YES | 75 V | e1 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0603 | unknown | Vishay | EAR99 | 8533.21.00.30 | |||||||
|
PNM0603E5001BST5
Vishay Intertechnologies
|
$2.1091 | Yes | Active | 5 kΩ | 0.1 % | 150 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, NON-INDUCTIVE | 70 °C | YES | 75 V | e1 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | ||||||||||
|
PLT0805Z5001AST5
Vishay Intertechnologies
|
$2.4953 | Yes | Active | 5 kΩ | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | |||||||||||
|
UXB02070G5001AR100
Vishay Intertechnologies
|
$2.5050 | Yes | Active | 5 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 250 V | e3 | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||||
|
PLT0805Z5001AST5
Vishay Thin Film
|
$2.5200 | Yes | Yes | Active | 5 kΩ | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0805 | unknown | Vishay | EAR99 | 8533.21.00.30 | ||||||||
|
TN15P5K00FE
Ohmite Mfg Co
|
$3.3264 | Yes | Yes | Obsolete | 5 kΩ | 1 % | 15 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 200 V | e3 | 150 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | WIRE | OHMITE MANUFACTURING CO | TO-220 | unknown | Ohmite | EAR99 | 8533.21.00.90 | ||||||||||
|
P0603Y5001BBT
Vishay Intertechnologies
|
$6.0830 | No | Active | 5 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |