Parametric results for: 5k+ohm under Thin Film Resistors

Filter Your Search

1 - 10 of 364 results

|
-
-
-
-
-
-
-
-
Resistance: 5000
Select parts from the table below to compare.
Compare
Compare
H45K0BAA
TE Connectivity
$0.0353 Yes Active 5 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
RT0603BRE075KL
YAGEO Corporation
$0.0867 Yes Active 5 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant YAGEO
SMM02040D5001BB300
Vishay Intertechnologies
$0.1060 Yes Yes Active 5 kΩ 0.1 % 250 mW 1406 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C 2 CYLINDRICAL PACKAGE TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC MELF, GREEN compliant Vishay EAR99 8533.21.00.30
TNPW02015K00BEED
Vishay Intertechnologies
$0.1074 Yes Active 5 kΩ 0.1 % 50 mW 0201 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 25 70 °C YES 25 V AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 230 µm 600 µm 300 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
RT1206BRD075KL
YAGEO Corporation
$0.1294 Yes Yes Active 5 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND YAGEO CORP CHIP compliant EAR99 8533.21.00.30
H85K0BCA
TE Connectivity
$0.4366 Yes Active 5 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
H85K0BDA
TE Connectivity
$0.7637 Yes Active 5 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
PNM0402E5001BST1
Vishay Intertechnologies
$1.1385 Yes Active 5 kΩ 0.1 % 50 mW 0402 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, NON INDUCTIVE, PRECISION 70 °C YES 75 V e1 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay EAR99 8533.21.00.30
PNM0805E5001BST5
Vishay Intertechnologies
$1.1417 Yes Active 5 kΩ 0.1 % 200 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON INDUCTIVE, PRECISION 70 °C YES 100 V e1 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 1.6256 mm VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE AND ROHS COMPLIANT unknown Vishay
UXB02070F5001BR100
Vishay Intertechnologies
$1.3650 Yes Active 5 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 250 V e3 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant