Filter Your Search
41 - 50 of 2,410 results
|
CH0603-50RGFT
Vishay Intertechnologies
|
$4.4659 | Yes | Active | 50 Ω | 2 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | ONE SURFACE | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CH0402-50RGFT
Vishay Intertechnologies
|
$4.4659 | Yes | Active | 50 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CH0603-50RGFW
Vishay Intertechnologies
|
$4.4827 | Yes | Active | 50 Ω | 2 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | ONE SURFACE | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CH02016-50RGFW
Vishay Intertechnologies
|
$4.4827 | Yes | Active | 50 Ω | 2 % | 30 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 30 V | e2 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | ONE SURFACE | 420 µm | 480 µm | 390 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||
|
CH0603-50RGFTA
Vishay Intertechnologies
|
$4.4827 | Yes | Active | 50 Ω | 2 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | ONE SURFACE | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CH0402-50RGFW
Vishay Intertechnologies
|
$4.4827 | Yes | Active | 50 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CH0402-50RGFPT
Vishay Intertechnologies
|
$4.5569 | Yes | Active | 50 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | Vishay | |||||||
|
CH02016-50RGFTA
Vishay Intertechnologies
|
$4.6912 | Yes | Active | 50 Ω | 2 % | 30 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 30 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | ONE SURFACE | 420 µm | 480 µm | 390 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
CH02016-50RGFTD
Vishay Intertechnologies
|
$4.7601 | Yes | Active | 50 Ω | 2 % | 30 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 30 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | ONE SURFACE | 420 µm | 480 µm | 390 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
CH02016-50RGFT
Vishay Intertechnologies
|
$4.7632 | Yes | Active | 50 Ω | 2 % | 30 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 30 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | ONE SURFACE | 420 µm | 480 µm | 390 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | Vishay |