Filter Your Search
31 - 40 of 2,410 results
|
CH0402-50RJFPT
Vishay Intertechnologies
|
$3.5500 | Yes | Active | 50 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CH0603-50RJNTA
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 50 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CH0603-50RJNW
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 50 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | ||||||||
|
CH0402-50RJFPE
Vishay Intertechnologies
|
$3.8777 | Yes | Obsolete | 50 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CH0402-50RGNPT
Vishay Intertechnologies
|
$3.8800 | Yes | Active | 50 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CH02016-50RGFTB
Vishay Intertechnologies
|
$3.8854 | Yes | Active | 50 Ω | 2 % | 30 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 30 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | ONE SURFACE | 420 µm | 480 µm | 390 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
FC0402E50R0BSWS
Vishay Intertechnologies
|
$4.1058 | Yes | Active | 50 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 30 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | WRAPAROUND | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | unknown | EAR99 | Vishay | |||||
|
CH0603-50RGNT
Vishay Intertechnologies
|
$4.2100 | Yes | Active | 50 Ω | 2 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | Vishay | |||||||
|
CH0402-50RJGT
Vishay Intertechnologies
|
$4.2182 | Yes | Active | 50 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | ||||||||
|
CH02016-50RGFTC
Vishay Intertechnologies
|
$4.2469 | Yes | Active | 50 Ω | 2 % | 30 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 30 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | ONE SURFACE | 420 µm | 480 µm | 390 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 |