Filter Your Search
21 - 30 of 2,411 results
|
CH0402-50RJGW
Vishay Intertechnologies
|
$3.5432 | Yes | Active | 50 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | Vishay | ||||
|
CH0402-50RJFT
Vishay Intertechnologies
|
$3.5432 | Yes | Active | 50 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | |||
|
CH0402-50RJNW
Vishay Intertechnologies
|
$3.5432 | Yes | Active | 50 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | |||||
|
CH0402-50RJNT
Vishay Intertechnologies
|
$3.5432 | Yes | Active | 50 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | |||
|
CH0402-50RJNPT
Vishay Intertechnologies
|
$3.5460 | Yes | Active | 50 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | Vishay | ||||
|
CH0402-50RJFPT
Vishay Intertechnologies
|
$3.5500 | Yes | Active | 50 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | |||
|
CH0603-50RJNTA
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 50 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | Vishay | EAR99 | 8533.21.00.30 | ||
|
CH0603-50RJNW
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 50 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | |||||
|
CH0402-50RJFPE
Vishay Intertechnologies
|
$3.8777 | Yes | Obsolete | 50 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | |||
|
CH0402-50RGNPT
Vishay Intertechnologies
|
$3.8800 | Yes | Active | 50 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 |