Filter Your Search
11 - 20 of 2,411 results
|
FCHP0402E50R0BTT1
Vishay Intertechnologies
|
$1.6750 | Yes | Active | 50 Ω | 0.1 % | 1 W | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 100 °C | YES | 30 V | e4 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
|
FCHP0402E50R0BGT1
Vishay Intertechnologies
|
$1.7277 | Yes | Active | 50 Ω | 0.1 % | 1 W | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 100 °C | YES | 30 V | e4 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
|
FC0603E50R0BST1
Vishay Intertechnologies
|
$1.7394 | Yes | Active | 50 Ω | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e1 | 125 °C | -55 °C | Chip | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 1.626 mm | 813 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||
|
FC0402E50R0BST0
Vishay Intertechnologies
|
$1.8261 | Yes | Active | 50 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 30 V | 125 °C | -55 °C | Chip | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||||
|
FC0402E50R0BST1
Vishay Intertechnologies
|
$1.8263 | Yes | Active | 50 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 30 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | Vishay | 8533.21.00.30 | ||||
|
FC0603E50R0BTBST1
Vishay Intertechnologies
|
$1.9990 | Yes | Active | 50 Ω | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 1.626 mm | 813 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | ||||||||
|
CH02016-50RJPW
Vishay Intertechnologies
|
$2.3250 | Yes | Active | 50 Ω | 5 % | 30 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 30 V | e4 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 420 µm | 480 µm | 390 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||
|
CH02016-50RKPT
Vishay Intertechnologies
|
$2.5200 | Yes | Active | 50 Ω | 10 % | 30 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 30 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | ONE SURFACE | 420 µm | 480 µm | 390 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | ||||||||||
|
CH0402-50RJNPA
Vishay Intertechnologies
|
$3.0823 | Yes | Active | 50 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | Vishay | 8533.21.00.30 | |||||||
|
CH0402-50RJFW
Vishay Intertechnologies
|
$3.2250 | Yes | Active | 50 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant |