Parametric results for: cc+50+r+06 under Thin Film Resistors

Filter Your Search

1 - 10 of 2,411 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 50
Select parts from the table below to compare.
Compare
Compare
RT0402BRE0750RL
YAGEO Corporation
$0.0975 Yes Yes Active 50 Ω 0.1 % 62.5 mW 0402 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE 70 °C YES 50 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RT0603BRE0750RL
YAGEO Corporation
$0.0986 Yes Yes Active 50 Ω 0.1 % 100 mW 0603 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP CHIP compliant YAGEO
RN73R1ETTP50R0F50
KOA Speer Electronics Inc
$0.1267 Yes Active 50 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION, STANDARD: IEC60115-8 85 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC CHIP compliant KOA Speer
MMA0204AC5009FB100
Vishay Intertechnologies
$0.2860 Yes Active 50 Ω 1 % 250 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 300 V e3 125 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, Blister, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30 Vishay
FC0402E50R0FTBST0
Vishay Intertechnologies
$0.6070 Yes Active 50 Ω 1 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 30 V 125 °C -55 °C Chip 2 TR TIN SILVER COPPER OVER NICKEL ONE SURFACE 381 µm 1.067 mm 559 µm VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
SMM02040E5009BB300
Vishay Intertechnologies
$0.6798 Yes Active 50 Ω 0.1 % 250 mW 1406 SURFACE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC MELF, GREEN compliant EAR99 8533.21.00.30 Vishay
FCHP0402E50R0BBT1
Vishay Intertechnologies
$1.0000 No Active 50 Ω 0.1 % 1 W 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF 100 °C YES 30 V e0 155 °C -55 °C RECTANGULAR PACKAGE 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 381 µm 1.067 mm 559 µm VISHAY INTERTECHNOLOGY INC CHIP unknown
FC0603E50R0FST1
Vishay Intertechnologies
$1.2045 Yes Active 50 Ω 1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 50 V e1 125 °C -55 °C Chip 2 TR TIN SILVER COPPER OVER NICKEL WRAPAROUND 381 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
H450RBYA
TE Connectivity
$1.4339 Yes Active 50 Ω 0.1 % 500 mW THROUGH HOLE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
FCHP0402E50R0BST1
Vishay Intertechnologies
$1.5615 Yes Active 50 Ω 0.1 % 1 W 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF 100 °C YES 30 V 155 °C -55 °C RECTANGULAR PACKAGE 2 TR WRAPAROUND 381 µm 1.067 mm 559 µm VISHAY INTERTECHNOLOGY INC CHIP unknown